Part Details for MSAYT168BLD474KTNA01 by TAIYO YUDEN
Overview of MSAYT168BLD474KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAYT168BLD474KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAYT168BLD474KTNA01TR-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0869 | Buy Now |
DISTI #
MSAYT168BLD474KTNA
|
Avnet Americas | CAP ,LOW DISTORT,0603,25V,0.47UF 10% ,T&R - Tape and Reel (Alt: MSAYT168BLD474KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0799 / $0.0901 | Buy Now |
DISTI #
963-MSAYT168BLD474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X5R 0603 10% RoHS: Compliant | 0 |
|
$0.0870 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0675 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0602 / $0.0875 | Buy Now |
DISTI #
MSAYT168BLD474KTNA01
|
Avnet Abacus | CAP ,LOW DISTORT,0603,25V,0.47UF 10% ,T&R (Alt: MSAYT168BLD474KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSAYT168BLD474KTNA01
MSAYT168BLD474KTNA01 CAD Models
MSAYT168BLD474KTNA01 Part Data Attributes
|
MSAYT168BLD474KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAYT168BLD474KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSAYT168BLD474KTNA01
This table gives cross-reference parts and alternative options found for MSAYT168BLD474KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAYT168BLD474KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223891613658 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MSAYT168BLD474KTNA01 vs 223891613658 |
TMK107BJ474KA-T | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSAYT168BLD474KTNA01 vs TMK107BJ474KA-T |
CL10A474KA8SNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MSAYT168BLD474KTNA01 vs CL10A474KA8SNNP |
CM105X5R474K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MSAYT168BLD474KTNA01 vs CM105X5R474K25AH |
CL10A474KA8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MSAYT168BLD474KTNA01 vs CL10A474KA8GNNB |
C0603X5R474K250NTE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Eyang Technology Development Co Ltd | MSAYT168BLD474KTNA01 vs C0603X5R474K250NTE |
CL10A474KA8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MSAYT168BLD474KTNA01 vs CL10A474KA8ANNB |
CM105X5R474K25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | MSAYT168BLD474KTNA01 vs CM105X5R474K25AB |
CL10A474KA8SNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MSAYT168BLD474KTNA01 vs CL10A474KA8SNNC |
C1608X5R1E474K080AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSAYT168BLD474KTNA01 vs C1608X5R1E474K080AC |