MSB6N-3/8-FRC7:J3M1 by: Festo

Part Details for MSB6N-3/8-FRC7:J3M1 by Festo

Overview of MSB6N-3/8-FRC7:J3M1 by Festo

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P07PDJ3M1N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
HM2P07PDJ3M1N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 110 signal pins , shielded and RoHS compatabile

Price & Stock for MSB6N-3/8-FRC7:J3M1

Part # Distributor Description Stock Price Buy
DISTI # 2171-MSB6N-3/8-FRC7:J3M1-ND
DigiKey SERVICE UNIT COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $239.5000
$239.5000 Buy Now

Part Details for MSB6N-3/8-FRC7:J3M1

MSB6N-3/8-FRC7:J3M1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSB6N-3/8-FRC7:J3M1 by Festo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSB6N-3/8-FRC7:J3M1 by Festo

Select Manufacturer
Which Manufacturer of MSB6N-3/8-FRC7:J3M1 would you like to use for your alert(s)?
  • Please alert me when MSB6N-3/8-FRC7:J3M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSB6N-3/8-FRC7:J3M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSB6N-3/8-FRC7:J3M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSB6N-3/8-FRC7:J3M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSB6N-3/8-FRC7:J3M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSB6N-3/8-FRC7:J3M1 by Festo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: