Part Details for MSBG-02-G by Adam Technologies Inc
Overview of MSBG-02-G by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBG-02-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MSBG-02-G-ND
|
DigiKey | GANG SHUNT 2P 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Bag |
577 In Stock |
|
$0.0405 / $0.1100 | Buy Now |
DISTI #
737-MSBG-02-G
|
Mouser Electronics | Headers & Wire Housings GANG SHUNT 2P 2.54MM PITCH RoHS: Compliant | 0 |
|
$0.0370 / $0.1100 | Order Now |
DISTI #
V99:2348_17649081
|
Arrow Electronics | Conn Mini Shunt F 2 POS 2.54mm ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2419 | Americas - 966 |
|
$0.0511 / $0.1448 | Buy Now |
DISTI #
74894754
|
RS | Connector, gang shunt, 2 position, 2.54MM PITCH | Adam Tech MSBG-02-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 | RFQ |
|
Onlinecomponents.com | Gang Shunt 2P 2.54mm Pitch - Bag RoHS: Compliant | 0 |
|
$0.0372 / $0.0574 | Buy Now |
DISTI #
31341867
|
Verical | Conn Mini Shunt F 2 POS 2.54mm ST RoHS: Compliant Min Qty: 626 Package Multiple: 1 | Americas - 194100 |
|
$0.0508 | Buy Now |
DISTI #
80932001
|
Verical | Conn Mini Shunt F 2 POS 2.54mm ST RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2419 | Americas - 966 |
|
$0.0511 / $0.0814 | Buy Now |