Part Details for MSBG-05-G by Adam Technologies Inc
Overview of MSBG-05-G by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBG-05-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MSBG-05-G-ND
|
DigiKey | GANG SHUNT 5P 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
803 In Stock |
|
$0.1933 / $0.4800 | Buy Now |
DISTI #
737-MSBG-05-G
|
Mouser Electronics | Headers & Wire Housings GANG SHUNT 5P 2.54MM PITCH RoHS: Compliant | 0 |
|
$0.2000 / $0.4200 | Order Now |
DISTI #
74894757
|
RS | Connector, gang shunt, 5 position, 2.54MM PITCH | Adam Tech MSBG-05-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2370 | RFQ |
|
Onlinecomponents.com | Gang Shunt 5P 2.54mm Pitch - Bag RoHS: Compliant | 0 |
|
$0.1246 / $0.1947 | Buy Now |
|
Powell Electronics | GANG SHUNT 5P 2.54MM PITCH Min Qty: 1000 | 33000 |
|
$0.1276 / $0.2000 | Buy Now |