Part Details for MSBG-06-G by Adam Technologies Inc
Overview of MSBG-06-G by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBG-06-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MSBG-06-G-ND
|
DigiKey | GANG SHUNT 6P 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Bag |
300 In Stock |
|
$0.1719 / $0.3100 | Buy Now |
DISTI #
737-MSBG-06-G
|
Mouser Electronics | Headers & Wire Housings GANG SHUNT 6P 2.54MM PITCH RoHS: Compliant | 0 |
|
$0.2140 / $0.3800 | Order Now |
DISTI #
74894758
|
RS | Connector, gang shunt, 6 position, 2.54MM PITCH | Adam Tech MSBG-06-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1965 | Buy Now |
|
Onlinecomponents.com | Gang Shunt 6P 2.54mm Pitch - Bag RoHS: Compliant | 0 |
|
$0.1530 / $0.2187 | Buy Now |