Part Details for MSBP05FL-SBPFL-SB004 by Amphenol Corporation
Overview of MSBP05FL-SBPFL-SB004 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBP05FL-SBPFL-SB004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSBP05FL-SBPFL-SB0
|
Avnet Americas | Cable Assembly UL 20549 4m 22AWG 5POS M12 Connector to 5POS M12 Connector RCP-RCP - Bulk (Alt: MSBP05FL-SBPFL-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.4855 / $14.7026 | Buy Now |
DISTI #
523-BP05FLSBPFLSB004
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$15.3800 / $21.6700 | Order Now |
DISTI #
MSBP05FL-SBPFL-SB0
|
Avnet Americas | Cable Assembly UL 20549 4m 22AWG 5POS M12 Connector to 5POS M12 Connector RCP-RCP - Bulk (Alt: MSBP05FL-SBPFL-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.4855 / $14.7026 | Buy Now |