Part Details for MSBP05FL-SBPFL-SD001 by Amphenol LTW Technology
Overview of MSBP05FL-SBPFL-SD001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for MSBP05FL-SBPFL-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0651
|
Newark | M Series Sensor Connector, M12, B Code, Plastic, 4A, 05 Pins, Female Connector, Female Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSBP05FL-SBPFL-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $13.6400 | Buy Now |
DISTI #
1754-1898-ND
|
DigiKey | CIRC CBL 5POS PLUG TO PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$10.8344 / $16.6100 | Buy Now |
DISTI #
71576826
|
RS | Double Ended Cordset B Coded M12 Female to M12 Female 1m 5P PVC MSBP Series | Amphenol LTW Technology MSBP05FL-SBPFL-SD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$14.9200 / $17.2400 | Buy Now |
DISTI #
LTWMSBP05FL-SBPFL-SD001
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8900 / $12.9600 | Buy Now |
DISTI #
MSBP05FLSBPFLSD001
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, B code-Profibus Min Qty: 1 | 21 |
|
$11.8100 / $15.2700 | Buy Now |
DISTI #
LTWMSBP05FL-SBPFL-SD001
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | 0 |
|
Buy Now |