Part Details for MSBP05ML-SBPFL-SD003 by Amphenol Corporation
Overview of MSBP05ML-SBPFL-SD003 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBP05ML-SBPFL-SD003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSBP05ML-SBPFL-SD0
|
Avnet Americas | Cable Assembly Cable Type 3m 22AWG 5POS M12 Connector to 5POS M12 Connector PL-RCP - Bulk (Alt: MSBP05ML-SBPFL-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.3724 / $11.4273 | Buy Now |
DISTI #
523-BP05MLSBPFLSD003
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$12.3100 / $19.0400 | Order Now |