Part Details for MSBP05MR-SBPFR-SD005 by Amphenol Corporation
Overview of MSBP05MR-SBPFR-SD005 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBP05MR-SBPFR-SD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSBP05MR-SBPFR-SD0
|
Avnet Americas | Cable Assembly Cable Type 5m 22AWG 5POS RA M12 Connector to 5POS RA M12 Connector PL-RCP - Bulk (Alt: MSBP05MR-SBPFR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.8316 | Buy Now |
DISTI #
523-BP05MRSBPFRSD005
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 RoHS: Compliant | 0 |
|
$14.4200 / $20.3200 | Order Now |