Part Details for MSBP05MR-SBPMR-SD002 by Amphenol LTW Technology
Overview of MSBP05MR-SBPMR-SD002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBP05MR-SBPMR-SD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0778
|
Newark | M Series Sensor Connector, M12, B Code, Plastic, 4A, 05 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSBP05MR-SBPMR-SD002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $13.4300 | Buy Now |
DISTI #
1754-MSBP05MR-SBPMR-SD002-ND
|
DigiKey | CBL 5POS RCPT RA TO RCPT 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1540 | Buy Now |
DISTI #
72141334
|
RS | Connector, M12 DOUBLE ENDED CABLE B CODE PLASTIC | Amphenol LTW Technology MSBP05MR-SBPMR-SD002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9300 / $20.7000 | RFQ |
DISTI #
LTWMSBP05MR-SBPMR-SD002
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7500 / $12.7600 | Buy Now |
DISTI #
LTWMSBP05MR-SBPMR-SD002
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | 0 |
|
Buy Now |