Part Details for MSBP05MR-SBPMR-SDA05 by Amphenol LTW Technology
Overview of MSBP05MR-SBPMR-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBP05MR-SBPMR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0776
|
Newark | M Series Sensor Connector, M12, B Code, Plastic, 4A, 05 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSBP05MR-SBPMR-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $10.7700 | Buy Now |
DISTI #
1754-1919-ND
|
DigiKey | CBL 5POS RCPT RA TO RCPT 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$6.7125 / $8.3900 | Buy Now |
DISTI #
71576847
|
RS | Double Ended Cordset B Coded M12 Male to M12 Male 0.5m 5P PVC MSBP Series | Amphenol LTW Technology MSBP05MR-SBPMR-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$7.7700 / $8.7300 | Buy Now |
DISTI #
LTWMSBP05MR-SBPMR-SDA05
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $10.2400 | Buy Now |
DISTI #
MSBP05MRSBPMRSDA05
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$9.3400 / $12.1400 | RFQ |
DISTI #
LTWMSBP05MR-SBPMR-SDA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | 0 |
|
Buy Now |