Part Details for MSBW50-C4 by Panduit Corp
Overview of MSBW50-C4 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBW50-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7473
|
Newark | Ms Buckle, 304 Ss, 0.50" (12.7Mm) Wd Str Rohs Compliant: Yes |Panduit MSBW50-C4 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$71.0500 / $81.8600 | Buy Now |
DISTI #
298-14972-ND
|
DigiKey | STEEL STRAP BUCKLES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1700 In Stock |
|
$0.7134 / $0.9000 | Buy Now |
DISTI #
MSBW50-C4
|
Avnet Americas | Strapping Buckle Terminal 22.61mm 12.7mm - Bulk (Alt: MSBW50-C4) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4861 | Buy Now |
DISTI #
644-MSBW50-C4
|
Mouser Electronics | Cable Ties MS Buckle 304 SS 0.50 Wd Str RoHS: Compliant | 200 |
|
$0.6780 / $0.9000 | Buy Now |
DISTI #
70788877
|
RS | Pan-Steel low-profile buckles, 304 AISI stainless steeL, 0.5"W (13mm) | Panduit MSBW50-C4 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: Package | 0 |
|
$75.3100 / $81.8600 | RFQ |
DISTI #
72259979
|
RS | Pan-Steel low-profile buckles, 304 AISI stainless steeL, 0.5"W (13mm) | Panduit MSBW50-C4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.6900 | RFQ |
DISTI #
PANMSBW50-C4
|
Heilind Electronics | MS Buckle, 304 SS, 0.50 Wd (12.7mm) Str | Americas - 0 in Stock |
|
$0.6392 / $0.6925 | Buy Now |
|
Onlinecomponents.com | Strapping Buckle Terminal 22.61mm 12.7mm RoHS: Compliant |
1000 In Stock 7900 Factory Stock |
|
$0.7300 / $0.7930 | Buy Now |
DISTI #
MSBW50-C4
|
Avnet Americas | Strapping Buckle Terminal 22.61mm 12.7mm - Bulk (Alt: MSBW50-C4) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4861 | Buy Now |
DISTI #
000000000001152563
|
Sager | Cable Ties MS Buckle 304 SS 0.50 Wd Str Min Qty: 500 | 0 |
|
$0.5067 / $0.6392 | Buy Now |
Part Details for MSBW50-C4
MSBW50-C4 CAD Models
MSBW50-C4 Part Data Attributes:
|
MSBW50-C4
Panduit Corp
Buy Now
|
Compare Parts:
MSBW50-C4
Panduit Corp
|
Samacsys Manufacturer | Panduit |