Part Details for MSC-D-6,3-M7(230V50HZ)-PI by Eaton Corporation
Overview of MSC-D-6,3-M7(230V50HZ)-PI by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC-D-6,3-M7(230V50HZ)-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7416
|
Newark | Motor Starter, 3-Phase, 2.2Kw, 230Vac Rohs Compliant: Yes |Eaton Moeller MSC-D-6,3-M7(230V50HZ)-PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$155.3000 / $207.1800 | Buy Now |
DISTI #
MSC-D-6.3-M7-230PI
|
TME | Module: motor starter, 5.5kW, Overcurrent release: 4÷6.3A, 230VAC Min Qty: 1 | 0 |
|
$121.1400 / $130.4600 | RFQ |