Part Details for MSC010SDA170B by Microchip Technology Inc
Overview of MSC010SDA170B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MSC010SDA170B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6547
|
Newark | Sic Sbd 1700 V 10 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip MSC010SDA170B Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $7.3300 | Buy Now |
DISTI #
29AK2541
|
Newark | Sic Schottky Diode, 1.7Kv, 10A, To-247 Rohs Compliant: Yes |Microchip MSC010SDA170B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $10.5600 | Buy Now |
DISTI #
MSC010SDA170B-ND
|
DigiKey | DIODE SIL CARB 1.7KV 31A TO247-3 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
202 In Stock |
|
Buy Now | |
DISTI #
MSC010SDA170B
|
Avnet Americas | Zero Recovery Silicon Carbide Schottky Diode 1700V 10A 2-Pin TO-247 Tube - Rail/Tube (Alt: MSC010SDA170B) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$6.6000 / $8.8300 | Buy Now |
DISTI #
494-MSC010SDA170B
|
Mouser Electronics | Schottky Diodes & Rectifiers UNRLS, FG, GEN2 SIC SBD RoHS: Compliant | 327 |
|
$7.0800 / $8.8300 | Buy Now |
DISTI #
MSC010SDA170B
|
Microchip Technology Inc | SIC SBD 1700 V 10 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6000 / $8.8300 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers UNRLS, FG, GEN2 SIC SBD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 30Tube |
|
$6.4800 / $6.6000 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky SiC 10A 2-Pin(2+Tab) TO-247 Tube | 0 |
|
$6.3800 / $8.0100 | Buy Now |
DISTI #
MSC010SDA170B
|
Avnet Americas | Zero Recovery Silicon Carbide Schottky Diode 1700V 10A 2-Pin TO-247 Tube - Rail/Tube (Alt: MSC010SDA170B) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$6.6000 / $8.8300 | Buy Now |
DISTI #
MSC010SDA170B
|
TME | Diode: Schottky rectifying, SiC, THT, 1.7kV, 10A, 71W, TO247-2 Min Qty: 1 | 0 |
|
$8.4000 / $11.7600 | RFQ |
Part Details for MSC010SDA170B
MSC010SDA170B CAD Models
MSC010SDA170B Part Data Attributes
|
MSC010SDA170B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC010SDA170B
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 31A, 1700V V(RRM), Silicon Carbide, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 31 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 163 W | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |