-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSC1210Y4PAGT-ND
|
DigiKey | IC ADC/DAC 24BIT 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
595 In Stock |
|
$23.5500 | Buy Now |
DISTI #
296-27666-1-ND
|
DigiKey | IC ADC/DAC 24BIT 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8743 / $31.7800 | Buy Now |
DISTI #
595-MSC1210Y4PAGT
|
Mouser Electronics | Analog to Digital Converters - ADC Prec ADC w/ 8051 Mcntrl & Flash RoHS: Compliant | 0 |
|
$23.8700 / $31.7700 | Order Now |
|
Rochester Electronics | MSC1210Y4 MSC121x Mixed Signal Microcontroller with Precision A/D Converter, 8051 CPU, 8-Bit, and 16k Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 595 |
|
$20.2100 / $23.7700 | Buy Now |
|
Ameya Holding Limited | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and Flash Memory | 9490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC1210Y4PAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1210Y4PAGT
Texas Instruments
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MSC1210Y4PAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1210Y4PAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1210Y2PAGTG4 | 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y2PAGTG4 |
MSC1210Y4PAGRG4 | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y4PAGRG4 |
MSC1210Y5PAGRG4 | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y5PAGRG4 |
MSC1210Y5PAGR | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y5PAGR |
MSC1210Y2PAGT | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y2PAGT |
MSC1210Y3PAGR | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y3PAGR |
MSC1210Y4PAGR | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y4PAGR |
MSC1210Y3PAGTG4 | 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y3PAGTG4 |
MSC1210Y5PAGT | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP | Texas Instruments | MSC1210Y4PAGT vs MSC1210Y5PAGT |