-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8051 CPU with 4kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$33.8400 / $39.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC1211Y2PAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1211Y2PAGT
Texas Instruments
8051 CPU with 4kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MSC1211Y2PAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1211Y2PAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1212Y4PAGTG4 | 8051 CPU with 16kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y2PAGT vs MSC1212Y4PAGTG4 |
MSC1214Y3PAGT | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 8k flash memory 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y2PAGT vs MSC1214Y3PAGT |
MSC1214Y3PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y2PAGT vs MSC1214Y3PAGRG4 |
MSC1212Y5PAGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y2PAGT vs MSC1212Y5PAGR |
MSC1213Y5PAGT | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 32k flash memory 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y2PAGT vs MSC1213Y5PAGT |
MSC1213Y5PAGR | Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y2PAGT vs MSC1213Y5PAGR |
MSC1214Y2PAGT | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y2PAGT vs MSC1214Y2PAGT |
MSC1212Y4PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y2PAGT vs MSC1212Y4PAGRG4 |
MSC1214Y2PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y2PAGT vs MSC1214Y2PAGRG4 |
MSC1213Y4PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y2PAGT vs MSC1213Y4PAGRG4 |