Part Details for MSC2X30SDA170J by Microchip Technology Inc
Overview of MSC2X30SDA170J by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MSC2X30SDA170J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2564
|
Newark | Diode Module, Dual, 30A, 1.8V, 1.7Kv Rohs Compliant: Yes |Microchip MSC2X30SDA170J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$61.0700 / $81.0600 | Buy Now |
DISTI #
78AH6602
|
Newark | Sic Sbd 1700 V 30 A Dual Anti-Parallel Isotop 4 Sot-227 Tube Rohs Compliant: Yes |Microchip MSC2X30SDA170J Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3400 / $67.8100 | Buy Now |
DISTI #
150-MSC2X30SDA170J-ND
|
DigiKey | DIODE MOD SIC 1700V 30A SOT227 Min Qty: 20 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$78.4605 | Buy Now |
DISTI #
MSC2X30SDA170J
|
Avnet Americas | Diode Module, Schottky, 1.7 kV, 30 A, 1.8 V, Dual, SOT-227, 4 Pins - Rail/Tube (Alt: MSC2X30SDA170J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$58.7200 / $78.4600 | Buy Now |
DISTI #
494-MSC2X30SDA170J
|
Mouser Electronics | Discrete Semiconductor Modules SIC SBD 1700 V 30 A Dual Anti-Parallel ISOTOP RoHS: Compliant | 0 |
|
$62.9500 / $78.4600 | Order Now |
DISTI #
MSC2X30SDA170J
|
Microchip Technology Inc | FG, SIC SBD, 1700V, 30A, SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.7200 / $78.4600 | Buy Now |
|
Future Electronics | Discrete Semiconductor Modules SIC SBD 1700 V 30 A Dual Anti-Parallel ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 10Tube |
|
$70.1800 | Buy Now |
|
Onlinecomponents.com | Diode Array - SiC (Silicon Carbide) - Dual Configuration - Anti-parallel - 1700V - 30A - 1.5V @ 30A - SOT-227-4 Package - Screw Mount. | 0 |
|
$64.4600 / $93.9600 | Buy Now |
DISTI #
MSC2X30SDA170J
|
Avnet Americas | Diode Module, Schottky, 1.7 kV, 30 A, 1.8 V, Dual, SOT-227, 4 Pins - Rail/Tube (Alt: MSC2X30SDA170J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$58.7200 / $78.4600 | Buy Now |
DISTI #
MSC2X30SDA170J
|
TME | Module: diode, double independent, 1.7kV, 30Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$74.7000 / $94.1300 | RFQ |
Part Details for MSC2X30SDA170J
MSC2X30SDA170J CAD Models
MSC2X30SDA170J Part Data Attributes
|
MSC2X30SDA170J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC2X30SDA170J
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-11-04 | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MSC2X30SDA170J
This table gives cross-reference parts and alternative options found for MSC2X30SDA170J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC2X30SDA170J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC2X31SDA170J | Rectifier Diode | Microchip Technology Inc | MSC2X30SDA170J vs MSC2X31SDA170J |