Part Details for MSC2X51SDA170J by Microchip Technology Inc
Overview of MSC2X51SDA170J by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MSC2X51SDA170J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2567
|
Newark | Diode Module, Dual, 50A, 1.8V, 1.7Kv Rohs Compliant: Yes |Microchip MSC2X51SDA170J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$92.6000 / $114.6600 | Buy Now |
DISTI #
78AH6611
|
Newark | Sic Sbd 1700 V 50 A Dual Parallel Isotop 4 Sot-227 Tube Rohs Compliant: Yes |Microchip MSC2X51SDA170J Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.5400 | Buy Now |
DISTI #
150-MSC2X51SDA170J-ND
|
DigiKey | DIODE MOD SIC 1700V 50A SOT227 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$118.9700 | Buy Now |
DISTI #
MSC2X51SDA170J
|
Avnet Americas | Diode Module, Schottky, 1.7 kV, 50 A, 1.8 V, Dual, SOT-227, 4 Pins - Rail/Tube (Alt: MSC2X51SDA170J) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$89.0400 / $118.9700 | Buy Now |
DISTI #
494-MSC2X51SDA170J
|
Mouser Electronics | Discrete Semiconductor Modules SIC SBD 1700 V 50 A Dual Parallel ISOTOP RoHS: Compliant | 3 |
|
$109.7100 / $118.9700 | Buy Now |
DISTI #
MSC2X51SDA170J
|
Microchip Technology Inc | FG, SIC SBD, 1700V, 50A, SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$89.0400 / $118.9700 | Buy Now |
|
Future Electronics | Discrete Semiconductor Modules SIC SBD 1700 V 50 A Dual Parallel ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$107.5600 / $109.2700 | Buy Now |
|
Onlinecomponents.com | Diode Array - SiC (Silicon Carbide) - Dual Configuration - Parallel - 1700V - 50A - 1.5V @ 50A - SOT-227-4 Package - Screw Mount. | 0 |
|
$91.6200 / $118.7200 | Buy Now |
DISTI #
MSC2X51SDA170J
|
Avnet Americas | Diode Module, Schottky, 1.7 kV, 50 A, 1.8 V, Dual, SOT-227, 4 Pins - Rail/Tube (Alt: MSC2X51SDA170J) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$89.0400 / $118.9700 | Buy Now |
DISTI #
MSC2X51SDA170J
|
TME | Module: diode, double independent, 1.7kV, 50Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$113.2700 / $141.9600 | RFQ |
Part Details for MSC2X51SDA170J
MSC2X51SDA170J CAD Models
MSC2X51SDA170J Part Data Attributes
|
MSC2X51SDA170J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC2X51SDA170J
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-11-04 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |