Part Details for MSC360-1A-C0022-ERA090-05K by Amphenol Piher
Overview of MSC360-1A-C0022-ERA090-05K by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356A-FQC0022 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for MSC360-1A-C0022-ERA090-05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7220
|
Newark | Sensor, Hall-Effect, Analogue, 5.5V Rohs Compliant: Yes |Amphenol Piher Sensors And Controls MSC360-1A-C0022-ERA090-05K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$32.3600 / $43.3100 | Buy Now |
DISTI #
49AJ0624
|
Newark | Msc360-1A-C0022-Era090-05K Rohs Compliant: Yes |Amphenol Piher Sensors And Controls MSC360-1A-C0022-ERA090-05K RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8800 / $39.1000 | Buy Now |
DISTI #
1993-MSC360-1A-C0022-ERA090-05K-ND
|
DigiKey | MINIATURE HALL-EFFECT ROTARY POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$34.9270 / $56.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5500 / $46.8800 | Buy Now |