Part Details for MSC8122TVT4800V by Freescale Semiconductor
Overview of MSC8122TVT4800V by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC8122TVT4800V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 300MHz PBGA431 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$160.6000 / $188.9400 | Buy Now |
Part Details for MSC8122TVT4800V
MSC8122TVT4800V CAD Models
MSC8122TVT4800V Part Data Attributes:
|
MSC8122TVT4800V
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8122TVT4800V
Freescale Semiconductor
32-BIT, 300MHz, OTHER DSP, PBGA431, LEAD FREE, FCBGA-431
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FCBGA-431 | |
Pin Count | 431 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 300 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B431 | |
JESD-609 Code | e2 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 431 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA431,21X21,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 735232 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |