Part Details for MSC8151TAG1000B by Freescale Semiconductor
Overview of MSC8151TAG1000B by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC8151TAG1000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSC8151TAG1000B-ND
|
DigiKey | DSP, 32 BIT SIZE PBGA783 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$124.0800 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 32-Bit Size PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 61 |
|
$106.4800 / $125.2700 | Buy Now |
Part Details for MSC8151TAG1000B
MSC8151TAG1000B CAD Models
MSC8151TAG1000B Part Data Attributes:
|
MSC8151TAG1000B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8151TAG1000B
Freescale Semiconductor
StarCore DSP, 1x 1GHz SC3850 cores, MAPLE-B accelerator, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.94 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |