Microcontrollers and Processors
MSC8157SAG1000A
Description: StarCore DSP, 6x 1GHz SC3850 cores, MAPLE-B2 accelerator, DDR2/3, SRIO, PCIe, CIPRI, GbE, 0-105C

Overview of MSC8157SAG1000A by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSC8157SAG1000A by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC8157SAG1000A by Freescale Semiconductor

MSC8157SAG1000A
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
JESD-609 Code
e1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
245
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. MSC8157SAG1000A
    Freescale Semiconductor
    StarCore DSP, 6x 1GHz SC3850 cores, MAPLE-B2 accelerator, DDR2/3, SRIO, PCIe, CIPRI, GbE, 0-105C
    VS

Related Parts for MSC8157SAG1000A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC8157SAG1000A by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC8157SAG1000A by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MSC8157SAG1000A would you like to use for your alert(s)?
  • Please alert me when MSC8157SAG1000A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC8157SAG1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC8157SAG1000A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC8157SAG1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC8157SAG1000A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC8157SAG1000A by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: