| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTB23003X | NXP Semiconductors | Check for Price | RF Power Bipolar Transistor, 1-Element, C Band, Silicon, NPN | MSC82003 vs PTB23003X |
| PTB23003XA | NXP Semiconductors | Check for Price | RF Power Bipolar Transistor, 1-Element, C Band, Silicon, NPN | MSC82003 vs PTB23003XA |
Part Details for MSC82003 by STMicroelectronics
Results Overview of MSC82003 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC82003 Information
MSC82003 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MSC82003 Part Data Attributes
|
|
MSC82003
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSC82003
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.250 Inch, Hermetic Sealed, S010, Stripac-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| Case Connection | Base | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Base Capacitance-Max | 6.5 Pf | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | O-CRFM-F2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 21.8 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for MSC82003
This table gives cross-reference parts and alternative options found for MSC82003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC82003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.