Part Details for MSCDC300A170AG by Microchip Technology Inc
Overview of MSCDC300A170AG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCDC300A170AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6486
|
Newark | Pm-Diode-Sic-Sbd-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip MSCDC300A170AG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.5100 / $726.2600 | Buy Now |
DISTI #
150-MSCDC300A170AG-ND
|
DigiKey | DIODE MOD SIC SCHOT 1700V 300A Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2 In Stock |
|
$726.2600 | Buy Now |
DISTI #
MSCDC300A170AG
|
Avnet Americas | Diode Module Dual 1700V 300A Screw Mount - Bulk (Alt: MSCDC300A170AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$461.1222 / $726.2600 | Buy Now |
DISTI #
494-MSCDC300A170AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-DIODE-SIC-SBD-SP6C RoHS: Compliant | 0 |
|
$726.2600 | Order Now |
DISTI #
MSCDC300A170AG
|
Microchip Technology Inc | CC6286, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$365.2200 / $726.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$576.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$501.8200 / $552.6100 | Buy Now | |
DISTI #
MSCDC300A170AG
|
Avnet Americas | Diode Module Dual 1700V 300A Screw Mount - Bulk (Alt: MSCDC300A170AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$461.1222 / $726.2600 | Buy Now |
DISTI #
MSCDC300A170AG
|
TME | Module: diode, double series, 1.7kV, 300A, SP6C, screw, screw, SiC Min Qty: 1 | 0 |
|
$852.8500 / $1,074.5900 | RFQ |
DISTI #
MSCDC300A170AG
|
Avnet Americas | Diode Module Dual 1700V 300A Screw Mount - Bulk (Alt: MSCDC300A170AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$461.1222 / $726.2600 | Buy Now |
Part Details for MSCDC300A170AG
MSCDC300A170AG CAD Models
MSCDC300A170AG Part Data Attributes
|
MSCDC300A170AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC300A170AG
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 1700V V(RRM), Silicon Carbide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 1200 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |