Part Details for MSCMMX6XYCM08AA by NXP Semiconductors
Overview of MSCMMX6XYCM08AA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCMMX6XYCM08AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSCMMX6XYCM08AA
|
Avnet Americas | i.MX6SoloX Processor 800MHz Cortex A9 Speed 256KB L2-Cache Memory 4.4V to 5.25V USB Supply Voltage 3-Channel 12-Bit ADC 265-Ball BGA - Trays (Alt: MSCMMX6XYCM08AA) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
MSCMMX6XYCM08AA
|
Avnet Americas | i.MX6SoloX Processor 800MHz Cortex A9 Speed 256KB L2-Cache Memory 4.4V to 5.25V USB Supply Voltage 3-Channel 12-Bit ADC 265-Ball BGA - Trays (Alt: MSCMMX6XYCM08AA) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
MSCMMX6XYCM08AA
|
Avnet Americas | i.MX6SoloX Processor 800MHz Cortex A9 Speed 256KB L2-Cache Memory 4.4V to 5.25V USB Supply Voltage 3-Channel 12-Bit ADC 265-Ball BGA - Trays (Alt: MSCMMX6XYCM08AA) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 158 |
|
RFQ |
Part Details for MSCMMX6XYCM08AA
MSCMMX6XYCM08AA CAD Models
MSCMMX6XYCM08AA Part Data Attributes
|
MSCMMX6XYCM08AA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MSCMMX6XYCM08AA
NXP Semiconductors
RISC Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |