Part Details for MSCSM120AM08CT3AG by Microchip Technology Inc
Overview of MSCSM120AM08CT3AG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM120AM08CT3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6518
|
Newark | Pm-Mosfet-Sic-Sbd-Sp3F Rohs Compliant: Yes |Microchip MSCSM120AM08CT3AG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.6600 / $500.5900 | Buy Now |
DISTI #
150-MSCSM120AM08CT3AG-ND
|
DigiKey | SIC 2N-CH 1200V 337A SP3F Min Qty: 1 Lead time: 37 Weeks Container: Tube |
11 In Stock |
|
$500.5900 | Buy Now |
DISTI #
MSCSM120AM08CT3AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 337A Screw Mount - Bulk (Alt: MSCSM120AM08CT3AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$317.8333 / $500.5900 | Buy Now |
DISTI #
494-120AM08CT3AG
|
Mouser Electronics | Discrete Semiconductor Modules CC3236 RoHS: Compliant | 2 |
|
$500.5900 | Buy Now |
DISTI #
V99:2348_24577971
|
Arrow Electronics | Phase Leg Sic Mosfet Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2416 | Americas - 10 |
|
$447.0610 | Buy Now |
DISTI #
MSCSM120AM08CT3AG
|
Microchip Technology Inc | CC3236, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$251.7300 / $500.5900 | Buy Now |
|
Future Electronics | SiC Power MOSFET 1200 V 337A RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$490.7800 / $509.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$351.1500 / $380.9000 | Buy Now | |
DISTI #
MSCSM120AM08CT3AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 337A Screw Mount - Bulk (Alt: MSCSM120AM08CT3AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$317.8333 / $500.5900 | Buy Now |
|
NAC | MSCSM120AM08CT3AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 2 |
|
$348.8400 / $408.6400 | Buy Now |
Part Details for MSCSM120AM08CT3AG
MSCSM120AM08CT3AG CAD Models
MSCSM120AM08CT3AG Part Data Attributes:
|
MSCSM120AM08CT3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120AM08CT3AG
Microchip Technology Inc
Power Field-Effect Transistor, 337A I(D), 1200V, 0.0078ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 337 A | |
Drain-source On Resistance-Max | 0.0078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 2 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 675 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |