Part Details for MSD4-2-A by CUI Devices
Overview of MSD4-2-A by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD4-2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MSD4-2-ACT-ND
|
DigiKey | MICRO SD 4.0 CARD CONNECTORS, 19 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1940 In Stock |
|
$1.5217 / $2.5000 | Buy Now |
DISTI #
179-MSD4-2-A
|
Mouser Electronics | Memory Card Connectors 19 Positions, Push In, Auto Eject Out, SMT, 1.67 mm Height Above Board, 3u" RoHS: Compliant | 2000 |
|
$1.5200 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
Part Details for MSD4-2-A
MSD4-2-A CAD Models
MSD4-2-A Part Data Attributes
|
MSD4-2-A
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
MSD4-2-A
CUI Devices
Micro SD 4.0 Card Connectors, 19 Positions, Connector and Ejector, Push In, Auto Eject Out, Surface Mount, 1.67 mm Height Above Board, 3u" Gold
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |