Part Details for MSDP-03BFFA-SL8001 by Amphenol LTW Technology
Overview of MSDP-03BFFA-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP-03BFFA-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0897
|
Newark | M Series, M12, 4A, 03 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw MSDP-03BFFA-SL8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $7.5600 | Buy Now |
DISTI #
1754-MSDP-03BFFA-SL8001-ND
|
DigiKey | M SERIES, M12, 4A, 03 PINS, FIEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2304 / $8.7800 | Buy Now |
DISTI #
72108339
|
RS | Connector, M12 FIELD INSTALLABLE PLASTIC D CODE 3P F CONN F PIN SOLDER | Amphenol LTW Technology MSDP-03BFFA-SL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 / $7.3000 | RFQ |
DISTI #
LTWMSDP-03BFFA-SL8001
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, FI CABLE WO SR, F, F, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $6.1600 | Buy Now |
DISTI #
LTWMSDP-03BFFA-SL8001
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, FI CABLE WO SR, F, F, FI SOLDER | 0 |
|
Buy Now |