There are no models available for this part yet.
Overview of MSDP04FL-SDPFR-SD001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for MSDP04FL-SDPFR-SD001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSDP04FL-SDPFR-SD0
|
Avnet Americas | Cable Assembly UL 2517 1m 22AWG 4POS M12 Circular to 4POS RA M12 Circular RCP-RCP - Bulk (Alt: MSDP04FL-SDPFR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.6867 | Buy Now | |
DISTI #
523-DP04FLSDPFRSD001
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$9.9700 / $15.4100 | Order Now |