Part Details for MSDP04ML-SDPFL-SD001 by Amphenol LTW Technology
Overview of MSDP04ML-SDPFL-SD001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for MSDP04ML-SDPFL-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1033
|
Newark | M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSDP04ML-SDPFL-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $11.2900 | Buy Now |
DISTI #
1754-1930-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
16 In Stock |
|
$8.0875 / $10.1100 | Buy Now |
DISTI #
71576858
|
RS | Double Ended Cordset D Coded M12 Male to M12 Female 1m 4P PVC MSDP Series | Amphenol LTW Technology MSDP04ML-SDPFL-SD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$9.3600 / $10.5100 | Buy Now |
DISTI #
LTWMSDP04ML-SDPFL-SD001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV MF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3500 / $10.7200 | Buy Now |
DISTI #
MSDP04MLSDPFLSD001
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 8 |
|
$9.7800 / $12.5100 | Buy Now |
DISTI #
LTWMSDP04ML-SDPFL-SD001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV MF, 44 | 0 |
|
Buy Now |