Part Details for MSDP04MR-SDPMR-SB001 by Amphenol Corporation
Overview of MSDP04MR-SDPMR-SB001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP04MR-SDPMR-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSDP04MR-SDPMR-SB0
|
Avnet Americas | Cable Assembly UL 20549 1m 22AWG 4POS RA M12 Circular to 4POS RA M12 Circular PL-PL - Bulk (Alt: MSDP04MR-SDPMR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.1164 / $7.9304 | Buy Now |
DISTI #
523-MSDP04MRSDPMRSB1
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 04 Pins, Overmolded, Right Angle RoHS: Compliant | 10 |
|
$7.7200 / $9.6500 | Buy Now |
DISTI #
MSDP04MR-SDPMR-SB0
|
Avnet Americas | Cable Assembly UL 20549 1m 22AWG 4POS RA M12 Circular to 4POS RA M12 Circular PL-PL - Bulk (Alt: MSDP04MR-SDPMR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.1164 / $7.9304 | Buy Now |