Part Details for MSDS-04BMMM-SR8L05 by Amphenol LTW Technology
Overview of MSDS-04BMMM-SR8L05 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDS-04BMMM-SR8L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5885
|
Newark | Sensor Cord, M12 R/A Plug-Free End/16.4 , Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSDS-04Bmm-SR8L05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.3200 | Buy Now |
DISTI #
1754-MSDS-04BMMM-SR8L05-ND
|
DigiKey | CBL CIRC 4POS MALE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$26.3318 / $35.5600 | Buy Now |
DISTI #
74268879
|
RS | M12 OVERMOLDING D CODE SHIELDED 4P MM PROFINET RA L-5M | Amphenol LTW Technology MSDS-04BMMM-SR8L05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5600 / $40.9800 | Buy Now |