Part Details for MSDS04FL-SDSFL-SD004 by Amphenol LTW Technology
Overview of MSDS04FL-SDSFL-SD004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDS04FL-SDSFL-SD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1180
|
Newark | M Series, M12, 4A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSDS04FL-SDSFL-SD004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8800 / $28.7700 | Buy Now |
DISTI #
1754-MSDS04FL-SDSFL-SD004-ND
|
DigiKey | M SERIES, M12, 4A, 04 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0880 | Buy Now |
DISTI #
72141557
|
RS | Connector, M12 DOUBLE ENDED CABLE D CODE SHIELDED | Amphenol LTW Technology MSDS04FL-SDSFL-SD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4800 / $51.0000 | RFQ |
DISTI #
LTWMSDS04FL-SDSFL-SD004
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5300 / $40.9000 | Buy Now |
DISTI #
LTWMSDS04FL-SDSFL-SD004
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | 0 |
|
Buy Now |