-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3751
|
Newark | Rectifier, Single, 1A, 200V, Microsmp, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:780Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay MSE1PD-M3/89A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 580 |
|
$0.1100 / $0.3680 | Buy Now |
DISTI #
50R4862
|
Newark | Esd Diode, 1A, 200V, Microsmp, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:780Ns, Forward Surge Current Ifsm Max:20A Rohs Compliant: Yes |Vishay MSE1PD-M3/89A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
24R6962
|
Newark | Esd Diode, 1A, 200V, Microsmp, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:780Ns, Forward Surge Current:20A, Qualification:-Rohs Compliant: Yes |Vishay MSE1PD-M3/89A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0620 | Buy Now |
DISTI #
MSE1PD-M3/89A
|
Avnet Americas | 1.0A, 200V, ESD PROTECTION, SM e3 - Tape and Reel (Alt: MSE1PD-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0326 | Buy Now |
DISTI #
625-MSE1PD-M3
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt 20 Amp IFSM RoHS: Compliant | 15284 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | MSE1 Series 200 V 1 A SMT ESD Capability Rectifier MicroSMP DO-219AD RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks Container: Reel | 4500Reel |
|
$0.0347 / $0.0392 | Buy Now |
DISTI #
60962780
|
Verical | Diode Switching 200V 1A 2-Pin Micro SMP T/R Min Qty: 167 Package Multiple: 1 Date Code: 2134 | Americas - 1645 |
|
$0.0353 / $0.0505 | Buy Now |
DISTI #
MSE1PD-M3/89A
|
TTI | Rectifiers 1.0 Amp 200 Volt 20 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
MSE1PD-M3/89A
|
TME | Diode: rectifying, SMD, 200V, 1A, 780ns, DO219AD, Ufmax: 0.98V Min Qty: 1 | 0 |
|
$0.0538 / $0.3266 | RFQ |
DISTI #
C1S803605149749
|
Chip1Stop | Diode Switching 200V 1A 2-Pin Micro SMP T/R RoHS: Compliant | 1645 |
|
$0.0353 / $0.1183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSE1PD-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSE1PD-M3/89A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.78 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |