Oscillators
MSH302548AH-25.000MHZ-T
Description: XTAL OSC XO 25.000MHZ HCMOS SMD

Overview of MSH302548AH-25.000MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MSH302548AH-25.000MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MSH302548AH-25.000
Avnet Americas Oscillator, 25 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, MSH Series - Tape and Reel (Alt: MSH302548AH-25.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for MSH302548AH-25.000MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSH302548AH-25.000MHZ-T by Abracon Corporation

MSH302548AH-25.000MHZ-T
Abracon Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.13,83/63
Physical Dimension
3.4mm x 2.7mm x 1.3mm
Rise Time-Max
7 ns
Supply Current-Max
16 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
GOLD
Want to compare parts?
  1. MSH302548AH-25.000MHZ-T
    Abracon Corporation
    XTAL OSC XO 25.000MHZ HCMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSH302548AH-25.000MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSH302548AH-25.000MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of MSH302548AH-25.000MHZ-T would you like to use for your alert(s)?
  • Please alert me when MSH302548AH-25.000MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSH302548AH-25.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSH302548AH-25.000MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSH302548AH-25.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSH302548AH-25.000MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSH302548AH-25.000MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: