Part Details for MSH302548AH-25.000MHZ-T by MMD
Overview of MSH302548AH-25.000MHZ-T by MMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSH302548AH-25.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7052
|
Newark | Oscillator, 25Mhz, Hcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Mmd MSH302548AH-25.000MHZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 25MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.5500 / $0.7010 | Buy Now |
|
Master Electronics | Oscillator XO 25MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.5500 / $0.7010 | Buy Now |
Part Details for MSH302548AH-25.000MHZ-T
MSH302548AH-25.000MHZ-T CAD Models
MSH302548AH-25.000MHZ-T Part Data Attributes
|
MSH302548AH-25.000MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
MSH302548AH-25.000MHZ-T
MMD
HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | LCC4,.1X.13,83/63 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/63 | |
Physical Dimension | 3.4mm x 2.7mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD |