Part Details for MSI-RM2B-01 (ALTERNATE: 547954) by Leuze electronic GmbH + Co KG
Overview of MSI-RM2B-01 (ALTERNATE: 547954) by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSI-RM2B-01 (ALTERNATE: 547954)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71862861
|
RS | Safety Relay Contact Expansion, 2NO, 3A @ 250V, 24vdc supply | Leuze MSI-RM2B-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$153.4900 | Buy Now |