Part Details for MSIM-5-B by CUI Devices
Overview of MSIM-5-B by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSIM-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MSIM-5-BCT-ND
|
DigiKey | MICRO SIM CARD CONNECTOR, 6 POSI Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2765 In Stock |
|
$0.3491 / $0.5700 | Buy Now |
DISTI #
179-MSIM-5-B
|
Mouser Electronics | Memory Card Connectors 6 Positions, Push In, Pull Out, SMT, 2 mm Height Above Board, 3u" RoHS: Compliant | 2980 |
|
$0.2830 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2770 | Buy Now |