There are no models available for this part yet.
Overview of MSK162B by MS Kennedy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSK162B by MS Kennedy Corporation
Part Data Attributes for MSK162B by MS Kennedy Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MS KENNEDY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00005 µA
|
Common-mode Reject Ratio-Nom
|
94 dB
|
Input Offset Voltage-Max
|
30000 µV
|
JESD-30 Code
|
S-CDIP-P8
|
Length
|
13.716 mm
|
Neg Supply Voltage Limit-Max
|
-175 V
|
Neg Supply Voltage-Nom (Vsup)
|
-150 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.9
|
Package Shape
|
SQUARE
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38534 Class H
|
Seated Height-Max
|
6.731 mm
|
Slew Rate-Nom
|
20 V/us
|
Supply Voltage Limit-Max
|
175 V
|
Supply Voltage-Nom (Vsup)
|
150 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
22.86 mm
|
Alternate Parts for MSK162B
This table gives cross-reference parts and alternative options found for MSK162B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK162B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9689701HXX | Operational Amplifier, 1 Func, 30000uV Offset-Max, CQFP24, CERAMIC, QFP-24 | MS Kennedy Corporation | MSK162B vs 5962-9689701HXX |
MSK165E | Operational Amplifier, 2 Func, 30000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-14 | MS Kennedy Corporation | MSK162B vs MSK165E |
MSK163E | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, HERMETICALLY SEALED, DIP-8 | MS Kennedy Corporation | MSK162B vs MSK163E |
PA241DW | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, CSIP10, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SIP-10 | Cirrus Logic | MSK162B vs PA241DW |
MSK165B | Operational Amplifier, 2 Func, 30000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-14 | MS Kennedy Corporation | MSK162B vs MSK165B |
MSK166B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQCC18, HERMETIC SEALED, LCC-18 | MS Kennedy Corporation | MSK162B vs MSK166B |
PA241CE | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | MSK162B vs PA241CE |