Filter Your Search
1 - 1 of 1 results
![]() |
MSK162B
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 30 mV | 20 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | MILITARY | S-CDIP-P8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 6.731 mm | 22.86 mm | 13.716 mm | MS KENNEDY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |