Part Details for MSK5131-1.8HTD by Anaren Microwave
Overview of MSK5131-1.8HTD by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSK5131-1.8HTD
MSK5131-1.8HTD CAD Models
MSK5131-1.8HTD Part Data Attributes
|
MSK5131-1.8HTD
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5131-1.8HTD
Anaren Microwave
Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, SIP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-XSFM-P5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5131-1.8HTD
This table gives cross-reference parts and alternative options found for MSK5131-1.8HTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5131-1.8HTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5131-1.8HTU | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5131-1.8HTU |
MSK5250-1.7 | Fixed Positive LDO Regulator, 1.7V, 0.625V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3 | Anaren Microwave | MSK5131-1.8HTD vs MSK5250-1.7 |
MSK5131-1.7ZS | Fixed Positive LDO Regulator, 1.7V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5131-1.7ZS |
MSK5131-1.8ZD | Fixed Positive LDO Regulator, 1.8V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5131-1.8ZD |
MSK5176-1.7TU | Fixed Positive LDO Regulator, 1.7V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5176-1.7TU |
MSK5131-1.8HZD | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5131-1.8HZD |
MSK5131-1.8HZS | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5131-1.8HZS |
MSK5176-1.7HTS | Fixed Positive LDO Regulator, 1.7V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5176-1.7HTS |
MSK5250-1.7H | Fixed Positive LDO Regulator, 1.7V, 0.6V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3 | Anaren Microwave | MSK5131-1.8HTD vs MSK5250-1.7H |
MSK5131-1.7HTD | Fixed Positive LDO Regulator, 1.7V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5131-1.8HTD vs MSK5131-1.7HTD |