MSK5131-1.8HTD
Description: Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, SIP-5

Overview of MSK5131-1.8HTD by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSK5131-1.8HTD by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK5131-1.8HTD by MS Kennedy Corporation

MSK5131-1.8HTD
MS Kennedy Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
SFM
Package Description
SIP-5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
Input Voltage-Max
26 V
Input Voltage-Min
2.8 V
JESD-30 Code
R-XSFM-P5
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38534 Class H
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. MSK5131-1.8HTD
    MS Kennedy Corporation
    Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, SIP-5
    VS

Related Parts for MSK5131-1.8HTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5131-1.8HTD by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5131-1.8HTD by MS Kennedy Corporation

Select Manufacturer
Which Manufacturer of MSK5131-1.8HTD would you like to use for your alert(s)?
  • Please alert me when MSK5131-1.8HTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5131-1.8HTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5131-1.8HTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5131-1.8HTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5131-1.8HTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5131-1.8HTD by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: