Part Details for MSKD165-08 by Microsemi Corporation
Overview of MSKD165-08 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSKD165-08
MSKD165-08 CAD Models
MSKD165-08 Part Data Attributes
|
MSKD165-08
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSKD165-08
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 165A, 800V V(RRM), Silicon, CASE D2, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CASE D2, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 165 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MSKD165-08
This table gives cross-reference parts and alternative options found for MSKD165-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSKD165-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSKD165-12 | Rectifier Diode, 1 Phase, 2 Element, 165A, 1200V V(RRM), Silicon, CASE D2, 3 PIN | Microsemi Corporation | MSKD165-08 vs MSKD165-12 |
MSKD165-18 | Rectifier Diode, 1 Phase, 2 Element, 165A, 1800V V(RRM), Silicon, CASE D2, 3 PIN | Microsemi Corporation | MSKD165-08 vs MSKD165-18 |