Part Details for MSL-1-1/2 by Eaton Bussmann
Overview of MSL-1-1/2 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSL-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5757
|
Newark | Msl-1-1/2 |Eaton Bussmann MSL-1-1/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.0100 | Buy Now |
DISTI #
2266-MSL-1-1/2-ND
|
DigiKey | MSL-1-1/2 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass |
15 Partner Stock |
|
$2.2300 / $2.8900 | Buy Now |
|
Quest Components | 3200 |
|
$1.4550 / $3.8800 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass |
15 Partner Stock |
|
$2.2300 / $2.8900 | Buy Now |