Part Details for MSM80C86A-10GS-K by LAPIS Semiconductor Co Ltd
Overview of MSM80C86A-10GS-K by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM80C86A-10GS-K
MSM80C86A-10GS-K CAD Models
MSM80C86A-10GS-K Part Data Attributes
|
MSM80C86A-10GS-K
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM80C86A-10GS-K
LAPIS Semiconductor Co Ltd
Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, 1 MM PITCH, PLASTIC, QFP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP56,.8X.94,40 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G56 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP56,.8X.94,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Speed | 10 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MSM80C86A-10GS-K
This table gives cross-reference parts and alternative options found for MSM80C86A-10GS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C86A-10GS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM80C86A-10GS-VK | Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 | OKI Electric Industry Co Ltd | MSM80C86A-10GS-K vs MSM80C86A-10GS-VK |
MSM80C86A-10GS-K | Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, 1 MM PITCH, PLASTIC, QFP-56 | OKI Electric Industry Co Ltd | MSM80C86A-10GS-K vs MSM80C86A-10GS-K |