-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0317V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSMA1206R0010FCM
|
Avnet Americas | Resistor Current Sense Metal Strip 1206 1m Ohm 1% 1W ±50ppm/°C T/R - Tape and Reel (Alt: MSMA1206R0010FCM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0852 | Buy Now |
DISTI #
504-MSMA1206R0010FCM
|
Mouser Electronics | Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q RoHS: Compliant | 7969 |
|
$0.0810 / $0.2100 | Buy Now |
DISTI #
MSMA1206R0010FCM
|
Avnet Americas | Resistor Current Sense Metal Strip 1206 1m Ohm 1% 1W ±50ppm/°C T/R - Tape and Reel (Alt: MSMA1206R0010FCM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0852 | Buy Now |
DISTI #
MSMA1206R0010FCM
|
Avnet Abacus | Resistor Current Sense Metal Strip 1206 1m Ohm 1% 1W �50ppm/�C T/R - Tape and Reel (Alt: MSMA1206R0010FCM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSMA1206R0010FCM
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MSMA1206R0010FCM
Eaton Corporation
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0317V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0317 V |