Part Details for MSMA1206R0100FCM by Eaton Bussmann
Overview of MSMA1206R0100FCM by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMA1206R0100FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4342
|
Newark | Res, R01, 1%, 1W, Metal Strip, 1206 Rohs Compliant: Yes |Eaton Bussmann MSMA1206R0100FCM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4230 |
|
$0.1710 / $0.2060 | Buy Now |
DISTI #
283-MSMA1206R0100FCMCT-ND
|
DigiKey | RES 0.01 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7620 In Stock |
|
$0.0787 / $0.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0750 / $0.1070 | Buy Now | |
DISTI #
000000000006421036
|
Sager | Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 10 mohm, 50 TCR MnCu Metal AEC-Q | 0 |
|
Buy Now | |
DISTI #
4070232
|
element14 Asia-Pacific | RES, R01, 1%, 1W, METAL STRIP, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4230 |
|
$0.0842 / $0.2090 | Buy Now |
DISTI #
4070232RL
|
element14 Asia-Pacific | RES, R01, 1%, 1W, METAL STRIP, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 4230 |
|
$0.0842 / $0.1736 | Buy Now |
DISTI #
4070232
|
Farnell | RES, R01, 1%, 1W, METAL STRIP, 1206 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 4230 |
|
$0.0791 / $0.2259 | Buy Now |
DISTI #
4070232RL
|
Farnell | RES, R01, 1%, 1W, METAL STRIP, 1206 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 2 Days Container: Reel | 4230 |
|
$0.0791 / $0.1694 | Buy Now |