MSMA1206R0180FCM
Description: Fixed Resistor, Metal Strip, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of MSMA1206R0180FCM by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MSMA1206R0180FCM by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MSMA1206R0180FCM
Avnet Americas Resistor Current Sense Metal Strip 1206 18m Ohm 1% 1W ?50ppm/?C T/R - Tape and Reel (Alt: MSMA1206R0180FCM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0852
  • 10,000 $0.0840
  • 20,000 $0.0816
  • 30,000 $0.0804
  • 40,000 $0.0792
  • 50,000 $0.0780
  • 500,000 $0.0768
$0.0768 / $0.0852 Buy Now
DISTI # 504-MSMA1206R0180FCM
Mouser Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 18 mohm, 50 TCR MnCu Metal AEC-Q RoHS: Compliant 4614
  • 1 $0.2900
  • 10 $0.2070
  • 100 $0.1490
  • 500 $0.1270
  • 1,000 $0.1130
  • 2,500 $0.0970
  • 5,000 $0.0750
$0.0750 / $0.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.0750
$0.0750 Buy Now

CAD Models for MSMA1206R0180FCM by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSMA1206R0180FCM by Eaton Corporation

MSMA1206R0180FCM
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.018 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1342 V
Want to compare parts?
  1. MSMA1206R0180FCM
    Eaton Corporation
    Fixed Resistor, Metal Strip, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMA1206R0180FCM by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMA1206R0180FCM by Eaton Corporation

Select Manufacturer
Which Manufacturer of MSMA1206R0180FCM would you like to use for your alert(s)?
  • Please alert me when MSMA1206R0180FCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMA1206R0180FCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMA1206R0180FCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMA1206R0180FCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMA1206R0180FCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMA1206R0180FCM by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: