Part Details for MSMA2512R0400FGM by Eaton Bussmann
Overview of MSMA2512R0400FGM by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMA2512R0400FGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MSMA2512R0400FGMTR-ND
|
DigiKey | RES 0.04 OHM 1% 3W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1395 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1300 / $0.1770 | Buy Now |
DISTI #
000000000006421133
|
Sager | Current Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 40 mohm, 50 TCR MnCu Metal AEC-Q Min Qty: 4000 | 0 |
|
$0.1405 / $0.1444 | Buy Now |