Part Details for MSN3700-CS2F by NVIDIA
Overview of MSN3700-CS2F by NVIDIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209ACS2F-33E-156.257800 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT3809ACS2F-28NM-148.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for MSN3700-CS2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SPECTRUM-2 1U SWITCH 32PORT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |